The Toshiba TA78DS05F(TE12LF is a single-output linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 30mA and has a maximum power dissipation of 500mW. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. It is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS | Compliant |