
Positive 8V fixed output LDO regulator, offering a maximum output current of 0.03A. This surface-mount component features a 4-pin PW-Mini package with a maximum package length of 4.6mm, width of 2.5mm, and height of 1.6mm. It supports a maximum input voltage of 33V and includes current limit, over voltage protection, and thermal shutdown protection. Typical dropout voltage is 0.1V at 5mA, with line regulation at 60mV and load regulation at 80mV. Operating temperature range is -40°C to 85°C.
Toshiba TA78DS08F(T2LDNSO) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 60mV |
| Load Regulation | 80mV |
| Maximum Quiescent Current | 1.2mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.7mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS08F(T2LDNSO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.