
Positive 8V LDO regulator with a maximum output current of 0.03A. Features a fixed output voltage and a maximum input voltage of 33V. Surface mountable in a 4-pin PW-Mini package, offering current limit, over voltage protection, and thermal shutdown protection. Typical dropout voltage is 0.1V at 5mA, with line and load regulation of 60mV and 80mV respectively. Operating temperature range is -40°C to 85°C.
Toshiba TA78DS08F(T2LDNSO1 technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 60mV |
| Load Regulation | 80mV |
| Maximum Quiescent Current | 1.2mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.7mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS08F(T2LDNSO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.