
Positive fixed 9V LDO regulator with a maximum output current of 0.03A. Features a 4-pin PW-Mini surface mount package with a maximum package length of 4.6mm and width of 2.5mm. Offers a maximum input voltage of 33V and includes current limit, over voltage protection, and thermal shutdown protection. Typical dropout voltage is 0.1V at 5mA, with a maximum power dissipation of 500mW. Operates within a temperature range of -40°C to 85°C.
Toshiba TA78DS09F(T2LDNSO) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 70mV |
| Load Regulation | 90mV |
| Maximum Quiescent Current | 1.3mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.7mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS09F(T2LDNSO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.