
Positive 9V LDO regulator with a fixed output voltage and a maximum output current of 0.03A. This surface-mount component features a PW-Mini package with 4 pins (3+Tab) and a maximum input voltage of 33V. Key specifications include a typical dropout voltage of 0.1V at 5mA and 0.2V at 10mA, with line and load regulation of 70mV and 90mV respectively. Integrated protection features include current limit, over voltage protection, and thermal shutdown.
Toshiba TA78DS09F(T2LSUMIS technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 70mV |
| Load Regulation | 90mV |
| Maximum Quiescent Current | 1.3mA |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 500mW |
| Typical Quiescent Current | 0.7mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS09F(T2LSUMIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.