Positive 10V LDO regulator with a fixed output voltage and a maximum output current of 0.03A. Features a 3-pin TO-92 Mod plastic package for through-hole mounting, offering a maximum input voltage of 33V. Includes current limit, reverse battery protection, and thermal shutdown protection. Typical dropout voltage is 0.1V at 5mA, with line regulation of 80mV and load regulation of 100mV. Operating temperature range is -40°C to 85°C.
Toshiba TA78DS10BP(T6MBSH1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Maximum Input Voltage | 33V |
| Typical Dropout Voltage @ Current | 0.1@5mA|0.2@10mAV |
| Maximum Dropout Voltage @ Current | 0.2@5mA|0.3@10mAV |
| Line Regulation | 80mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 1.4mA |
| Junction to Ambient | 156°C/W |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 0.7mA |
| Special Features | Current Limit|Reverse Battery Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78DS10BP(T6MBSH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.