Fixed positive single output LDO regulator offering a nominal 10V output voltage with a maximum output current of 30mA. Features a low dropout voltage of 0.3V maximum and 0.2V nominal, with a voltage tolerance of 5%. Operates within an input voltage range of 10.35V to 26V, with an absolute maximum input of 29V. Housed in a 3-terminal PSSO3 package (JEDEC R-PSSO-F3) with dimensions of 2.5mm width and 4.5mm length, suitable for operation between -40°C and 85°C.
Toshiba TA78DS10F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 10.35 |
| Output Voltage1-Min | 9 |
| Output Voltage1-Max | 11 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 10 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA78DS10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.