Fixed positive single output LDO regulator with a nominal output voltage of 12V. Features a maximum dropout voltage of 0.3V and a maximum output current of 0.03A. Operates with an input voltage range from 12.35V to 26V. Offers a voltage tolerance of 10% and line/load regulation of 0.1% and 0.12% respectively. Packaged in a 3-terminal PSSO3 (SOT-89) plastic package with a 1.50mm pitch. Extended operating temperature range from -40°C to 85°C.
Toshiba TA78DS12F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 12.35 |
| Output Voltage1-Min | 10.8 |
| Output Voltage1-Max | 13.2 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA78DS12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.