Toshiba TA78L05F(F) technical specifications.
| Package/Case | HSOP |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Dissipation | 500W |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TA78Lxx |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TA78L05F(F) to view detailed technical specifications.
No datasheet is available for this part.