The Toshiba TA78L075AP is a 3-terminal linear voltage regulator with a fixed output voltage of 7.5V and a maximum output current of 0.07A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-92 SIP3 package. The regulator has a dropout voltage of 1.7V and a maximum input voltage of 35V. It also features a maximum line regulation of 0.17% and a maximum load regulation of 0.08%.
Toshiba TA78L075AP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 9.8 |
| Output Voltage1-Min | 7.125 |
| Output Voltage1-Max | 7.875 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 7.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.17 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA78L075AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.