The Toshiba TA78L09F is a single-output linear voltage regulator with a fixed output voltage of 9V. It can supply a maximum output current of 150mA and has a maximum power dissipation of 500mW. The device operates over a temperature range of -30°C to 85°C and is available in a surface mount package. It is suitable for use in a variety of applications requiring a stable voltage supply.
Toshiba TA78L09F(TE12L,F technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L09F(TE12L,F to view detailed technical specifications.
No datasheet is available for this part.