
Positive fixed output linear voltage regulator, 9V output voltage, 0.1A maximum output current. Features current limit, short circuit protection, and thermal protection. Maximum input voltage is 35V, with a typical dropout voltage of 1.7V at 100mA. Housed in a 3-pin TO-92 plastic package for through-hole mounting.
Toshiba TA78L09S(T2DNGIK) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 1.7@100mAV |
| Line Regulation | 200mV |
| Load Regulation | 90mV |
| Maximum Quiescent Current | 6.5mA |
| Junction to Ambient | 208°C/W |
| Maximum Power Dissipation | 600mW |
| Typical Quiescent Current | 3.2mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA78L09S(T2DNGIK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.