Toshiba TA78L10F technical specifications.
| Package/Case | SOT |
| Max Input Voltage | 35V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | TA78LxxF |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
