Toshiba TA78L12S technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.