Toshiba TA78L15F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 15V |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.