Toshiba TA78L24F(F) technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Output Voltage | 24V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 27.5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L24F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.