The Toshiba TA78M08SB is a 3-terminal linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and a dropout voltage of 1.7V. The regulator has a maximum input voltage of 25V and a minimum input voltage of 10.5V. It is packaged in a lead-free plastic SIP-3 package with a 2.50mm pitch.
Toshiba TA78M08SB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 4.5 |
| Length | 10 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA78M08SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.