
Positive fixed 5V output voltage linear voltage regulator (LDO) with a maximum output current of 0.01A. This standard regulator features a 9-pin SIP through-hole package with a 2.54mm pin pitch. It operates with a maximum input voltage of 40V and offers 0.5% line and load regulation. The plastic SIP package has dimensions of 22.78mm (Max) length, 3.2mm width, and 5.6mm height, with a maximum seated plane height of 7.9mm. Operating temperature range is -40°C to 85°C.
Toshiba TA7900S(ND) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 22.78(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.01A |
| Maximum Input Voltage | 40V |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7900S(ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.