Toshiba TA79015S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -15V |
| Polarity | Negative |
| Power Dissipation | 2W |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA79015S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.