Toshiba TA79L15F(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Dropout Voltage | 1.7V |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA79L15F(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
