
The Toshiba TA8002AS(F) is a 7-pin SIP linear voltage regulator with a maximum output current of 0.5mA and 1mA for the 40V and 16V outputs, respectively. It features a through-hole mounting package with a plastic material and a seated plane height of 7.9mm maximum. The regulator has a positive polarity and is of the fixed output type. It is suitable for use in applications requiring a stable voltage supply.
Toshiba TA8002AS(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.7(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 7.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Output Type | Fixed |
| Output Voltage | 40|16V |
| Polarity | Positive |
| Maximum Output Current | 0.0005|0.001A |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8002AS(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.