Toshiba TA8005F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.025 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.