Positive 5V fixed output voltage, standard linear voltage regulator IC with a maximum output current of 0.01A. Features 0.5% line and load regulation, a maximum input voltage of 35V, and a maximum power dissipation of 600mW. This 16-pin SSOP package is surface mountable with gull-wing leads, constructed from plastic, and operates within a temperature range of -40°C to 105°C.
Toshiba TA8007F(5,EL,ND) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.01A |
| Maximum Input Voltage | 35V |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8007F(5,EL,ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.