Toshiba TA8007S technical specifications.
| Number of Terminals | 9 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3.2 |
| Length | 22.28 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Output Current1-Max | 0.01 |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8007S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.