Toshiba TA8026PG(5) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.95 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Category | Flasher Controller |
| Cage Code | S0562 |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8026PG(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.