
8-Pin SOP Supervisory Circuit with two active low outputs. Features dual reset threshold voltages at 4.25V and 4.65V, with a minimum reset threshold of 4V/4.4V and maximum of 4.5V/4.9V. Includes a watchdog timer and operates up to 17V with a maximum supply current of 4500µA. Packaged in a 5.5mm x 4.4mm x 1.5mm plastic small outline package with gull-wing leads for surface mounting. Operating temperature range from -40°C to 85°C.
Toshiba TA8030FG(5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | 4|4.4V |
| Typical Reset Threshold Voltage | 4.25|4.65V |
| Maximum Reset Threshold Voltage | 4.5|4.9V |
| Max Operating Supply Voltage | 17V |
| Maximum Supply Current | 4500uA |
| Maximum Power Dissipation | 280mW |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8030FG(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.