
The TA8041HA is a 12-pin ZIP packaged linear voltage regulator with a fixed output voltage of 5V. It has a maximum output current of 0.25A and is designed for through hole mounting. The regulator is a standard type with a positive polarity output.
Toshiba TA8041HA(5,LF1,NDT technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 22.9(Max) |
| Package Width (mm) | 4 |
| Package Height (mm) | 13.35 |
| Mounting | Through Hole |
| Type | Standard |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.25A |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA8041HA(5,LF1,NDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.