The Toshiba TA8068L is an industrial motor driver IC with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has 12 terminals and is packaged in a 12-pin HSIP package. The IC is designed to operate within a supply voltage range of 8V to 16V. It is a single-function device with a temperature grade of industrial. The dimensions of the package are 5mm in width and 30mm in length.
Toshiba TA8068L technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 5 |
| Length | 30 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8068L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.