Toshiba TA8068L(5,LC1,K) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 30.6(Max) |
| Package Width (mm) | 5 |
| Package Height (mm) | 15.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Controller |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8068L(5,LC1,K) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.