Toshiba TA8126F(ER) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 4(Max) |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15.1|30.3V |
| Maximum Output Current | 0.0003A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 10V |
| Switching Regulator | Yes |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8126F(ER) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.