The TA8205AHQ is a through-hole mounted audio amplifier from Toshiba with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 9V. The amplifier features a voltage gain of 50dB. It is not radiation hardened and is not RoHS compliant.
Toshiba TA8205AHQ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 50dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TA8205AHQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.