Toshiba TA8210AHQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 50dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TA8210AHQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.