The Toshiba TA8214K is a single-function IC with a 7-pin R-PSFM-T7 package. It operates within a temperature range of -30 to 85°C and has a nominal supply voltage of 13.2V. The IC's maximum and minimum supply voltages are 18V and 9.3V, respectively. This IC is designed for use in specialized analog applications.
Toshiba TA8214K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8214K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.