Toshiba TA8214K(A,GM2) technical specifications.
| Type | LDO |
| Output Type | Fixed |
| Output Voltage | 8.3V |
| Polarity | Positive |
| Maximum Output Current | 0.1|0.3A |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8214K(A,GM2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.