The Toshiba TA8246AHQ(5) is an audio amplifier with a gain of 34dB and an output power of 6W. It operates over a temperature range of -20°C to 75°C and is suitable for through hole mounting. The amplifier is designed for use with a single supply voltage and has a quiescent current of 85mA. It is packaged in a rail or tube format and is lead free.
Toshiba TA8246AHQ(5) technical specifications.
| Gain | 34dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 6W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 6W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 85mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA8246AHQ(5) to view detailed technical specifications.
No datasheet is available for this part.