Toshiba TA8251AHQ(LB1) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 28.8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15.7 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Output Current | 9000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8251AHQ(LB1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.