Toshiba TA8256BHQ(5) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Max Output Power | 6W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 6W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA8256BHQ(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.