Toshiba TA8261H technical specifications.
| Number of Terminals | 25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T25 |
| Pin Count | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8261H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.