Toshiba TA8276HQ technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Operating Supply Voltage | 15V |
| Output Power | 35W |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA8276HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.