
The Toshiba TA84007PQ is a single-output motor driver IC with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It is available in a DIP, SIP10, or .07TB package, with a packaging quantity of 100 units per rail or tube. The IC operates at a supply voltage of 30V and has an output current of 1A, with a supply current of 16mA. It is not RoHS compliant.
Toshiba TA84007PQ technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA84007PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
