Toshiba TA84007SG technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA84007SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
