
Dual power amplifier IC featuring a ±9V maximum dual supply voltage and a ±9V maximum operating supply voltage. This 16-pin PDIP package, with a 2.54mm pin pitch, is designed for through-hole mounting. It offers 2 channels per chip and operates within a temperature range of -30°C to 75°C. Key specifications include a maximum input offset voltage of 6mV and a maximum input bias current of 0.7µA at ±9V.
Toshiba TA8410P(J) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Manufacturer Type | Power Amplifier |
| Type | Power Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage | 6@±9VmV |
| Maximum Input Offset Current | 0.1@±9VuA |
| Maximum Input Bias Current | 0.7@±9VuA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum Dual Supply Voltage | ±9V |
| Maximum Supply Voltage Range | 17 to 30V |
| Max Operating Supply Voltage | ±9V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8410P(J) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.