Toshiba TA8428F(5) technical specifications.
| Package/Case | HSOP |
| Pin Count | 22 |
| PCB | 20 |
| Tab | 2Tab |
| Package Length (mm) | 16.5 |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2.3 |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8428F(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.