
The Toshiba TA8428K(O,PP) is a 7-pin SIP motor driver IC with a maximum operating supply voltage of 30V. It is designed for through-hole mounting and has a package height of 11.2mm. The IC operates within a temperature range of -30 to 85°C. It is suitable for use in power management applications.
Toshiba TA8428K(O,PP) technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 7 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 17 |
| Package Width (mm) | 3 |
| Package Height (mm) | 11.2 |
| Seated Plane Height (mm) | 11.7 |
| Package Weight (g) | 1.88 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8428K(O,PP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.