Toshiba TA8435HQ(5,NANOTEC technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 36 |
| Package Width (mm) | 5 |
| Package Height (mm) | 14 |
| Seated Plane Height (mm) | 17 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Output Voltage | 24V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8435HQ(5,NANOTEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.