Toshiba TA8445K(HNMK) technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 12 |
| PCB | 12 |
| Tab | Tab |
| Package Length (mm) | 30.2(Max) |
| Package Width (mm) | 4 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 15 |
| Mounting | Through Hole |
| Category | Power Amplifier |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8445K(HNMK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.