Toshiba TA8513P(TOIC8513P) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 5(Max) - 0.5(Min) |
| Seated Plane Height (mm) | 5(Max) |
| Mounting | Through Hole |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8513P(TOIC8513P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.