Toshiba TA8701AN technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8701AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.