Toshiba TA8747N technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Number of Channels | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8747N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.