Toshiba TA8748AN technical specifications.
| Number of Terminals | 30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 27.4 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8748AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.